Parametric Equivalent
Parametric Equivalent

HSA258R2J | |
|---|---|
DigiKey Part Number | 1111-HSA258R2J-ND |
Manufacturer | |
Manufacturer Product Number | HSA258R2J |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA258R2J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 8.2 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS258R2J | TE Connectivity Passive Product | 0 | A105544-ND | $8.19000 | Direct |
| HSA258R2J | TE Connectivity Passive Product | 47 | A102149-ND | $7.97000 | Parametric Equivalent |
| KAL25JB8R20 | Stackpole Electronics Inc | 0 | 738-KAL25JB8R20-ND | $2.95372 | Parametric Equivalent |
| NKAL25JB8R20 | Stackpole Electronics Inc | 0 | 738-NKAL25JB8R20-ND | $4.34524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.08080 | $508.08 |
| Unit Price without VAT: | $5.08080 |
|---|---|
| Unit Price with VAT: | $5.53807 |




