HSA251R0J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 369
Unit Price: $8.19000
Datasheet

Parametric Equivalent


WEC
In Stock: 107
Unit Price: $5.30850
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $7.97000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.95372
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $4.34524
Datasheet
New Product
1 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA251R0J

DigiKey Part Number
1111-HSA251R0J-ND
Manufacturer
Manufacturer Product Number
HSA251R0J
Description
WIREWOUND RESISTORS-CHASSIS MOUN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA251R0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Resistance
1 Ohms
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS251R0JTE Connectivity Passive Product369A131991-ND$8.19000Direct
1-1879075-3WEC1072266-1-1879075-3-ND$5.30850Parametric Equivalent
HSA251R0JTE Connectivity Passive Product0A102133-ND$7.97000Parametric Equivalent
KAL25JB1R00Stackpole Electronics Inc0KAL25JB1R00-ND$2.95372Parametric Equivalent
NKAL25JB1R00Stackpole Electronics Inc0738-NKAL25JB1R00-ND$4.34524Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
100$5.48320$548.32
Unit Price without VAT:$5.48320
Unit Price with VAT:$5.97669