D-110-0124 | |
---|---|
DigiKey Part Number | D-110-0124-ND |
Manufacturer | |
Manufacturer Product Number | D-110-0124 |
Description | SLDR SLV WIRE-WIRE 0.068/0.076" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.068" (1.73mm), 0.076" (1.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.068" (1.73mm), 0.076" (1.93mm) | |
Length | 0.450" (11.43mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.75752 | $7,030.08 |
Unit Price without VAT: | $1.75752 |
---|---|
Unit Price with VAT: | $1.91570 |