cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORWH-SS-124D1F,000

DigiKey Part Number
ORWH-SS-124D1F000-ND
Manufacturer
Manufacturer Product Number
ORWH-SS-124D1F,000
Description
RELAY GEN PURP
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
2770VA, 280W
Coil Current
15 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-30°C ~ 85°C
Contact Material
Silver Zinc Oxide (AgZnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.6 kOhms
Base Product Number
Obsolete
This product is no longer manufactured.