ORWH-SS-112DM1F,000

DigiKey Part Number
PB2027-ND
Manufacturer
Manufacturer Product Number
ORWH-SS-112DM1F,000
Description
RELAY GEN PURPOSE SPST 10A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
2770VA, 280W
Coil Current
30 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-30°C ~ 70°C
Contact Material
Silver Zinc Oxide (AgZnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
400 Ohms
Base Product Number