3203X502P | |
---|---|
DigiKey Part Number | A106134TR-ND - Tape & Reel (TR) A106134CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3203X502P |
Description | TRIMMER 5K OHM 0.05W J LEAD TOP |
Customer Reference | |
Detailed Description | 5 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3203X502P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | 5 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.52000 | $3.52 |
10 | $2.96500 | $29.65 |
100 | $2.48930 | $248.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.45916 | $729.58 |
Unit Price without VAT: | $3.52000 |
---|---|
Unit Price with VAT: | $3.83680 |