
61067-1 | |
|---|---|
DigiKey Part Number | 61067-1-ND |
Manufacturer | |
Manufacturer Product Number | 61067-1 |
Description | CONN PC PIN CIRC 0.058DIA GOLD |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.085" (2.16mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.046" ~ 0.050" (1.17mm ~ 1.27mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Press-Fit |
Terminal Type Single Post | Insulation Non-Insulated |
Terminal Style Flanged | Board Thickness 0.062" ~ 0.094" (1.57mm ~ 2.39mm) |
Pin Size - Above Flange 0.058" (1.47mm) Dia | Contact Material Phosphor Bronze |
Length - Above Flange 0.160" (4.06mm) | Contact Finish Gold |
Length - Below Flange 0.150" (3.81mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.380" (9.65mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-61067-1 | WEC | 6,567 | 2266-3-61067-1-17-ND | $0.73660 | Direct |


