5-1437644-8 | |
---|---|
DigiKey Part Number | 5-1437644-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-1437644-8 |
Description | CONN TERM BLK 45DEG BARRIER 1P |
Customer Reference | |
Detailed Description | Connector Terminal, 45° Tab, Single, Barrier Block For #6 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Terminal, 45° Tab, Single, Barrier Block | |
Number of Positions | 1 | |
For Use With/Related Products | #6 Series | |
Color | - | |
Base Product Number |