
147433-5 | |
|---|---|
DigiKey Part Number | 147433-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 147433-5 |
Description | CONN PC PIN SQUARE 0.025 TIN |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.025" (0.64mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 147433-5 Models |
Category | Mounting Hole Diameter 0.033" (0.84mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Board Thickness 0.100" (2.54mm) |
Terminal Type Single Post | Contact Material Brass |
Terminal Style Pin Retention | Contact Finish Tin |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Thickness 100.0µin (2.54µm) |
Pin Size - Below Flange 0.025" (0.64mm) Square | Base Product Number |
Length - Overall 0.440" (11.18mm) |

