
1437395-2 | |
|---|---|
DigiKey Part Number | 1437395-2-ND |
Manufacturer | |
Manufacturer Product Number | 1437395-2 |
Description | TERM BLK NEMA 2POS 29.21MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block NEMA Open Construction 29.2mm |
Datasheet | Datasheet |
Category | Termination Style Tubular Screw |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 1/0-12 AWG |
Series | Length 1.750" (44.45mm) |
Packaging Bulk | Height (Max) 1.950" (49.53mm) |
Part Status Obsolete | Material - Insulation Polyamide (PA), Nylon |
Type NEMA Open Construction | Material Flammability Rating UL94 V-2 |
Mounting Type Direct Mount | Stripping Length 17mm |
Number of Positions 2 | Operating Temperature 125°C |
Number of Levels 1 | Base Product Number |
Terminal - Width 29.2mm |

