1-104505-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 28,790
Unit Price: $0.71000
Datasheet
1-104505-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-104505-1
Taking Commercial Drone Reliability to New Heights

1-104505-1

DigiKey Part Number
1-104505-1-ND
Manufacturer
Manufacturer Product Number
1-104505-1
Description
CONN PIN 22-26AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-104505-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in SGD
Bag
QuantityUnit PriceExt Price
25,000$0.35440$8,860.00
Unit Price without VAT:$0.35440
Unit Price with VAT:$0.38630