
PKG100B1/4 | |
|---|---|
DigiKey Part Number | 450-1740-ND |
Manufacturer | |
Manufacturer Product Number | PKG100B1/4 |
Description | KNOB RIBBED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 1.055" (26.80mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.555" (14.10mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Ribbed | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.79336 | $2,896.68 |
| Unit Price without VAT: | $5.79336 |
|---|---|
| Unit Price with VAT: | $6.31476 |




