4-1617079-4

DigiKey Part Number
4-1617079-4-ND
Manufacturer
Manufacturer Product Number
4-1617079-4
Description
A-1269 = DC SOLENOID.
Customer Reference
Detailed Description
Duty Solenoid Type Stroke
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
-
Duty Cycle
-
Voltage - Rated
-
Stroke Length
-
DC Resistance (DCR)
-
Bushing Thread
-
Mounting Type
-
Termination Style
-
Size / Dimension
-
Diameter - Shaft
-
Shaft Detail
-
Base Product Number