202A163-25-0 | |
---|---|
DigiKey Part Number | A145281-ND |
Manufacturer | |
Manufacturer Product Number | 202A163-25-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 63 | |
Features | Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.681" (42.70mm) | |
Large Diameter Recovered | 1.079" (27.41mm) | |
Small Diameter Supplied | 1.681" (42.70mm) | |
Small Diameter Recovered | 0.370" (9.40mm) | |
Large Recovered Length | 2.469" (62.71mm) | |
Small Recovered Length | 0.992" (25.20mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.902" (99.11mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.36000 | $38.36 |
10 | $31.27300 | $312.73 |
25 | $28.83160 | $720.79 |
50 | $27.11360 | $1,355.68 |
100 | $25.49880 | $2,549.88 |
250 | $24.64020 | $6,160.05 |
Unit Price without VAT: | $38.36000 |
---|---|
Unit Price with VAT: | $41.81240 |