1-208778-2 | |
---|---|
DigiKey Part Number | 1-208778-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-208778-2 |
Description | CONN D-SUB SOCKET S0LDER GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1-208778-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |