1603435-1 | |
---|---|
DigiKey Part Number | 1603435-1-ND |
Manufacturer | |
Manufacturer Product Number | 1603435-1 |
Description | HEX KEY T-HANDLE 0.005" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 0.005" (0.127mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 0.005" (0.127mm) | |
Length - Overall | - | |
Features | Ball End | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $55.20500 | $110.41 |
Unit Price without VAT: | $55.20500 |
---|---|
Unit Price with VAT: | $60.17345 |