
CXA-P1212A-WJL | |
|---|---|
DigiKey Part Number | 445-1634-ND |
Manufacturer | |
Manufacturer Product Number | CXA-P1212A-WJL |
Description | INVERTER 12V-INPUT 1700V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1700V Output 5.79" L x 0.85" W x 0.39" H (147mm x 21.5mm x 10mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage - Input 12V |
Manufacturer TDK | Output 1700V |
Series | Type CCFL and UV Lamps |
Packaging Bulk | Size / Dimension 5.79" L x 0.85" W x 0.39" H (147mm x 21.5mm x 10mm) |
Part Status Obsolete | Mounting Type Through Hole |

