BZT52C33 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2,885
Unit Price: $0.19000
Datasheet

BZT52C33

DigiKey Part Number
1801-BZT52C33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C33
Description
SOD-123F, 500MW, 5%, SMALL SIGNA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.05247$314.82
12,000$0.04779$573.48
18,000$0.04538$816.84
30,000$0.04265$1,279.50
42,000$0.04102$1,722.84
60,000$0.03944$2,366.40
150,000$0.03593$5,389.50
300,000$0.03591$10,773.00
Manufacturers Standard Package
Unit Price without VAT:$0.05247
Unit Price with VAT:$0.05719