S605E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S605E

Digi-Key Part Number
232-1171-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S605E
Supplier
Description
CUTTER STANDOFF LONG NOSE SHEAR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tip (End) Cutter Tapered Shear
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Part Status
Active
Type
Tip (End)
Shape
Tapered
Cut Edge
Shear
Features
Ergonomic, ESD Safe
Capacity
20 AWG
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$197.16000$197.16
5$185.20400$926.02
Additional Resources
AttributeDescription
Other Names232-1171
Standard Package1