cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S55

Digi-Key Part Number
S55-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S55
Supplier
Description
CUTTER OVAL SLIM SUPER FLSH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Oval Super Full Flush
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
-
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Super Full Flush
Features
-
Capacity
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.30.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
6$82.34167$494.05
Additional Resources
AttributeDescription
Standard Package1