KDE1205PHV2 MS.A.GN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 927
Unit Price: $14.09000
Datasheet
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 13.0 CFM (0.364m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 13.0 CFM (0.364m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

KDE1205PHV2 MS.A.GN

DigiKey Part Number
259-1357-ND
Manufacturer
Manufacturer Product Number
KDE1205PHV2 MS.A.GN
Description
FAN AXIAL 50X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 13.0 CFM (0.364m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
29.0dB(A)
Mfr
Power (Watts)
800 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 50mm L x 50mm H
Weight
0.084 lb (38.1 g)
Width
15.00mm
Current Rating (Amps)
0.070A
Air Flow
13.0 CFM (0.364m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.170 in H2O (42.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AUC0512DB-AF00Delta Electronics927603-1490-ND$14.09000Similar
Obsolete
This product is no longer manufactured. View Substitutes