cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR9-RVDK/BAS

DigiKey Part Number
STR9-RVDK/BAS-ND
Manufacturer
Manufacturer Product Number
STR9-RVDK/BAS
Description
KIT DEV ARM REALVIEW STR7/9 MCU
Customer Reference
Detailed Description
Integrated Development Environment (IDE) STR7, STR9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Integrated Development Environment (IDE)
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
STR7, STR9
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable