130k Ohm 5% Axial Resistor RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC14JB130K

Digi-Key Part Number
RC14JB130K-ND
Manufacturer
Manufacturer Product Number
RC14JB130K
Description
RES 130K OHM 5% 1/4W AXIAL
Detailed Description
130 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Bulk
Product Status
Obsolete
Resistance
130 kOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Carbon Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0060
Additional Resources
AttributeDescription
Other Names
RC1/4130KJA-ND
RC 1/4 130K 5% A
RC1/4130K5%A
RC1/4130KJA
RC1/4130K5%A-ND
Standard Package1,000