Programmed by Digi-Key
Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8918BE-23-33E-1.228800

Digi-Key Part Number
1473-SIT8918BE-23-33E-1.228800-ND
Manufacturer
Manufacturer Product Number
SIT8918BE-23-33E-1.228800
Description
MEMS OSC XO 1.2288MHZ LVCMOS SMD
Detailed Description
1.2288 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
1.2288 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
4.5mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$3.52000$3.52
10$3.43700$34.37
50$3.27340$163.67
100$2.86420$286.42
500$2.78238$1,391.19
1,000$2.37320$2,373.20
2,500$2.20952$5,523.80
5,000$2.12769$10,638.45
10,000$2.04586$20,458.60
Additional Resources
AttributeDescription
Other Names
SIT8918BE-23-33E-1.228800X
SIT8918BE-23-33E-1.228800G
SIT8918BE-23-33E-1.228800E
3417-SIT8918BE-23-33E-1.228800CT-SL
SIT8918BE-23-33E-1.228800Y
SIT8918BE-23-33E-1.228800D
SIT8918BE-23-33E-1.228800T
SIT8918BE-23-33E-1.228800S
1473-SIT8918BE-23-33E-1.228800
Standard Package1