SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B9-28NU133.516483

Digi-Key Part Number
1473-SIT3372AI-4B9-28NU133.516483-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-4B9-28NU133.516483
Supplier
Description
MEMS OSC VCXO 133.516483MHZ HCSL
Detailed Description
133.516483 MHz VCXO HCSL Oscillator 2.8V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
133.516483 MHz
Function
-
Output
HCSL
Voltage - Supply
2.8V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±3160ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
EAR99
8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$13.66000$13.66
10$12.80500$128.05
50$12.37900$618.95
100$11.95220$1,195.22
500$11.52526$5,762.63
1,000$11.35452$11,354.52
1473-SIT3372AI-4B9-28NU133.516483Y
1473-SIT3372AI-4B9-28NU133.516483X
SIT3372AI-4B9-28NU133.516483G
SIT3372AI-4B9-28NU133.516483E
1473-SIT3372AI-4B9-28NU133.516483T
SIT3372AI-4B9-28NU133.516483D
1473-SIT3372AI-4B9-28NU133.516483E-ND
3417-SIT3372AI-4B9-28NU133.516483
SIT3372AI-4B9-28NU133.516483Y
1473-SIT3372AI-4B9-28NU133.516483
SIT3372AI-4B9-28NU133.516483X
1473-SIT3372AI-4B9-28NU133.516483E
1473-SIT3372AI-4B9-28NU133.516483D-ND
1473-SIT3372AI-4B9-28NU133.516483D
SIT3372AI-4B9-28NU133.516483T
SIT3372AI-4B9-28NU133.516483S
1473-SIT3372AI-4B9-28NU133.516483Y-ND
1473-SIT3372AI-4B9-28NU133.516483T-ND
1473-SIT3372AI-4B9-28NU133.516483X-ND
1