SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B9-28NC156.250000

Digi-Key Part Number
1473-SIT3372AI-4B9-28NC156.250000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-4B9-28NC156.250000
Supplier
Description
MEMS OSC VCXO 156.2500MHZ HCSL
Detailed Description
156.25 MHz VCXO HCSL Oscillator 2.8V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
156.25 MHz
Function
-
Output
HCSL
Voltage - Supply
2.8V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±40ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$13.86000$13.86
10$12.99500$129.95
50$12.56240$628.12
100$12.12920$1,212.92
500$11.69600$5,848.00
1,000$11.52273$11,522.73
Additional Resources
AttributeDescription
Other Names
SIT3372AI-4B9-28NC156.250000T
1473-SIT3372AI-4B9-28NC156.250000D
1473-SIT3372AI-4B9-28NC156.250000E
3417-SIT3372AI-4B9-28NC156.250000
SIT3372AI-4B9-28NC156.250000S
1473-SIT3372AI-4B9-28NC156.250000
1473-SIT3372AI-4B9-28NC156.250000X
1473-SIT3372AI-4B9-28NC156.250000Y
1473-SIT3372AI-4B9-28NC156.250000X-ND
1473-SIT3372AI-4B9-28NC156.250000Y-ND
1473-SIT3372AI-4B9-28NC156.250000T-ND
SIT3372AI-4B9-28NC156.250000D
SIT3372AI-4B9-28NC156.250000E
SIT3372AI-4B9-28NC156.250000G
1473-SIT3372AI-4B9-28NC156.250000T
1473-SIT3372AI-4B9-28NC156.250000D-ND
1473-SIT3372AI-4B9-28NC156.250000E-ND
SIT3372AI-4B9-28NC156.250000X
SIT3372AI-4B9-28NC156.250000Y
Standard Package1