SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B9-25NX35.328000

Digi-Key Part Number
1473-SIT3372AI-4B9-25NX35.328000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-4B9-25NX35.328000
Supplier
Description
MEMS OSC VCXO 35.3280MHZ HCSL
Detailed Description
35.328 MHz VCXO HCSL Oscillator 2.5V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
35.328 MHz
Function
-
Output
HCSL
Voltage - Supply
2.5V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±360ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
EAR99
8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$13.86000$13.86
10$12.99500$129.95
50$12.56240$628.12
100$12.12920$1,212.92
500$11.69600$5,848.00
1,000$11.52273$11,522.73
1473-SIT3372AI-4B9-25NX35.328000D
SIT3372AI-4B9-25NX35.328000G
1473-SIT3372AI-4B9-25NX35.328000E
SIT3372AI-4B9-25NX35.328000D
SIT3372AI-4B9-25NX35.328000E
1473-SIT3372AI-4B9-25NX35.328000Y-ND
1473-SIT3372AI-4B9-25NX35.328000
1473-SIT3372AI-4B9-25NX35.328000X-ND
SIT3372AI-4B9-25NX35.328000X
SIT3372AI-4B9-25NX35.328000Y
1473-SIT3372AI-4B9-25NX35.328000D-ND
1473-SIT3372AI-4B9-25NX35.328000E-ND
1473-SIT3372AI-4B9-25NX35.328000T
3417-SIT3372AI-4B9-25NX35.328000
SIT3372AI-4B9-25NX35.328000T
1473-SIT3372AI-4B9-25NX35.328000X
SIT3372AI-4B9-25NX35.328000S
1473-SIT3372AI-4B9-25NX35.328000Y
1473-SIT3372AI-4B9-25NX35.328000T-ND
1