SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B3-28NU75.000000

Digi-Key Part Number
1473-SIT3372AI-4B3-28NU75.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-4B3-28NU75.000000
Supplier
Description
MEMS OSC VCXO 75.0000MHZ HCSL
Detailed Description
75 MHz VCXO HCSL Oscillator 2.8V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
75 MHz
Function
-
Output
HCSL
Voltage - Supply
2.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±3145ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
EAR99
8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$12.87000$12.87
10$12.06800$120.68
50$11.66560$583.28
100$11.26330$1,126.33
500$10.86106$5,430.53
1,000$10.70017$10,700.17
1473-SIT3372AI-4B3-28NU75.000000T
SIT3372AI-4B3-28NU75.000000S
SIT3372AI-4B3-28NU75.000000T
1473-SIT3372AI-4B3-28NU75.000000X
1473-SIT3372AI-4B3-28NU75.000000
1473-SIT3372AI-4B3-28NU75.000000T-ND
1473-SIT3372AI-4B3-28NU75.000000Y
SIT3372AI-4B3-28NU75.000000Y
1473-SIT3372AI-4B3-28NU75.000000E-ND
SIT3372AI-4B3-28NU75.000000X
SIT3372AI-4B3-28NU75.000000E
1473-SIT3372AI-4B3-28NU75.000000D
1473-SIT3372AI-4B3-28NU75.000000Y-ND
1473-SIT3372AI-4B3-28NU75.000000D-ND
SIT3372AI-4B3-28NU75.000000D
3417-SIT3372AI-4B3-28NU75.000000
1473-SIT3372AI-4B3-28NU75.000000E
1473-SIT3372AI-4B3-28NU75.000000X-ND
SIT3372AI-4B3-28NU75.000000G
1