SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B2-30NU148.350000

Digi-Key Part Number
1473-SIT3372AI-4B2-30NU148.350000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-4B2-30NU148.350000
Supplier
Description
MEMS OSC VCXO 148.3500MHZ HCSL
Detailed Description
148.35 MHz VCXO HCSL Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
148.35 MHz
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±3170ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$16.34000$16.34
10$15.32100$153.21
50$14.80960$740.48
100$14.29890$1,429.89
500$13.78822$6,894.11
1,000$13.58396$13,583.96
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AI-4B2-30NU148.350000X
1473-SIT3372AI-4B2-30NU148.350000Y
3417-SIT3372AI-4B2-30NU148.350000
SIT3372AI-4B2-30NU148.350000G
1473-SIT3372AI-4B2-30NU148.350000T
SIT3372AI-4B2-30NU148.350000E
SIT3372AI-4B2-30NU148.350000D
1473-SIT3372AI-4B2-30NU148.350000T-ND
SIT3372AI-4B2-30NU148.350000S
1473-SIT3372AI-4B2-30NU148.350000
1473-SIT3372AI-4B2-30NU148.350000D-ND
1473-SIT3372AI-4B2-30NU148.350000E-ND
SIT3372AI-4B2-30NU148.350000Y
SIT3372AI-4B2-30NU148.350000X
1473-SIT3372AI-4B2-30NU148.350000D
1473-SIT3372AI-4B2-30NU148.350000Y-ND
1473-SIT3372AI-4B2-30NU148.350000E
1473-SIT3372AI-4B2-30NU148.350000X-ND
SIT3372AI-4B2-30NU148.350000T
Standard Package1