SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B2-28NG148.351648

Digi-Key Part Number
1473-SIT3372AI-4B2-28NG148.351648-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-4B2-28NG148.351648
Supplier
Description
MEMS OSC VCXO 148.351648MHZ HCSL
Detailed Description
148.351648 MHz VCXO HCSL Oscillator 2.8V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
148.351648 MHz
Function
-
Output
HCSL
Voltage - Supply
2.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±120ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
EAR99
8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$16.58000$16.58
10$15.54800$155.48
50$15.02900$751.45
100$14.51080$1,451.08
500$13.99250$6,996.25
1,000$13.78521$13,785.21
1473-SIT3372AI-4B2-28NG148.351648
SIT3372AI-4B2-28NG148.351648X
SIT3372AI-4B2-28NG148.351648Y
SIT3372AI-4B2-28NG148.351648D
SIT3372AI-4B2-28NG148.351648E
3417-SIT3372AI-4B2-28NG148.351648
SIT3372AI-4B2-28NG148.351648G
1473-SIT3372AI-4B2-28NG148.351648T-ND
1473-SIT3372AI-4B2-28NG148.351648T
1473-SIT3372AI-4B2-28NG148.351648Y
1473-SIT3372AI-4B2-28NG148.351648Y-ND
1473-SIT3372AI-4B2-28NG148.351648X
1473-SIT3372AI-4B2-28NG148.351648X-ND
1473-SIT3372AI-4B2-28NG148.351648D-ND
1473-SIT3372AI-4B2-28NG148.351648E-ND
SIT3372AI-4B2-28NG148.351648T
1473-SIT3372AI-4B2-28NG148.351648E
1473-SIT3372AI-4B2-28NG148.351648D
SIT3372AI-4B2-28NG148.351648S
1