4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-2E9-30NZ35.328000

Digi-Key Part Number
1473-SIT3372AI-2E9-30NZ35.328000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-2E9-30NZ35.328000
Supplier
Description
MEMS OSC VCXO 35.3280MHZ LVDS
Detailed Description
35.328 MHz VCXO LVDS Oscillator 3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
35.328 MHz
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±1560ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$13.86000$13.86
10$13.00100$130.01
50$12.56780$628.39
100$12.13450$1,213.45
500$11.70114$5,850.57
1,000$11.52780$11,527.80
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AI-2E9-30NZ35.328000E-ND
SIT3372AI-2E9-30NZ35.328000X
SIT3372AI-2E9-30NZ35.328000Y
1473-SIT3372AI-2E9-30NZ35.328000X
1473-SIT3372AI-2E9-30NZ35.328000Y-ND
1473-SIT3372AI-2E9-30NZ35.328000
1473-SIT3372AI-2E9-30NZ35.328000T
SIT3372AI-2E9-30NZ35.328000D
SIT3372AI-2E9-30NZ35.328000E
1473-SIT3372AI-2E9-30NZ35.328000D-ND
SIT3372AI-2E9-30NZ35.328000G
1473-SIT3372AI-2E9-30NZ35.328000E
3417-SIT3372AI-2E9-30NZ35.328000
1473-SIT3372AI-2E9-30NZ35.328000T-ND
1473-SIT3372AI-2E9-30NZ35.328000D
1473-SIT3372AI-2E9-30NZ35.328000X-ND
SIT3372AI-2E9-30NZ35.328000S
1473-SIT3372AI-2E9-30NZ35.328000Y
SIT3372AI-2E9-30NZ35.328000T
Standard Package1