4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-2E9-30NB50.000000

Digi-Key Part Number
1473-SIT3372AI-2E9-30NB50.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-2E9-30NB50.000000
Supplier
Description
MEMS OSC VCXO 50.0000MHZ LVDS
Detailed Description
50 MHz VCXO LVDS Oscillator 3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
50 MHz
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±10ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
EAR99
8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$13.86000$13.86
10$13.00100$130.01
50$12.56780$628.39
100$12.13450$1,213.45
500$11.70114$5,850.57
1,000$11.52780$11,527.80
1473-SIT3372AI-2E9-30NB50.000000
1473-SIT3372AI-2E9-30NB50.000000T-ND
1473-SIT3372AI-2E9-30NB50.000000Y
SIT3372AI-2E9-30NB50.000000Y
SIT3372AI-2E9-30NB50.000000X
1473-SIT3372AI-2E9-30NB50.000000T
SIT3372AI-2E9-30NB50.000000T
1473-SIT3372AI-2E9-30NB50.000000D-ND
SIT3372AI-2E9-30NB50.000000S
1473-SIT3372AI-2E9-30NB50.000000X
1473-SIT3372AI-2E9-30NB50.000000E-ND
SIT3372AI-2E9-30NB50.000000G
1473-SIT3372AI-2E9-30NB50.000000D
1473-SIT3372AI-2E9-30NB50.000000X-ND
SIT3372AI-2E9-30NB50.000000E
SIT3372AI-2E9-30NB50.000000D
3417-SIT3372AI-2E9-30NB50.000000
1473-SIT3372AI-2E9-30NB50.000000E
1473-SIT3372AI-2E9-30NB50.000000Y-ND
1