4-SMD 7.0x5.0

SIT3372AI-2E9-28NG50.000000

1473-SIT3372AI-2E9-28NG50.000000-ND
SiTime
SIT3372AI-2E9-28NG50.000000
MEMS OSC VCXO 50.0000MHZ LVDS
50 MHz VCXO LVDS Oscillator 2.8V - 6-SMD, No Lead Exposed Pad
 
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
50 MHz
Function
-
Output
LVDS
Voltage - Supply
2.8V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±110ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
1$13.66000$13.66
10$12.81100$128.11
50$12.38440$619.22
100$11.95740$1,195.74
500$11.53032$5,765.16
1,000$11.35951$11,359.51
Additional Resources
AttributeDescription
Other Names
SIT3372AI-2E9-28NG50.000000D
SIT3372AI-2E9-28NG50.000000E
SIT3372AI-2E9-28NG50.000000G
1473-SIT3372AI-2E9-28NG50.000000X
1473-SIT3372AI-2E9-28NG50.000000
1473-SIT3372AI-2E9-28NG50.000000Y
1473-SIT3372AI-2E9-28NG50.000000T
1473-SIT3372AI-2E9-28NG50.000000T-ND
1473-SIT3372AI-2E9-28NG50.000000X-ND
SIT3372AI-2E9-28NG50.000000T
SIT3372AI-2E9-28NG50.000000S
1473-SIT3372AI-2E9-28NG50.000000Y-ND
1473-SIT3372AI-2E9-28NG50.000000E-ND
3417-SIT3372AI-2E9-28NG50.000000
SIT3372AI-2E9-28NG50.000000X
1473-SIT3372AI-2E9-28NG50.000000D-ND
SIT3372AI-2E9-28NG50.000000Y
1473-SIT3372AI-2E9-28NG50.000000D
1473-SIT3372AI-2E9-28NG50.000000E
Standard Package1