4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-2E3-33NE74.175820

Digi-Key Part Number
1473-SIT3372AI-2E3-33NE74.175820-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-2E3-33NE74.175820
Supplier
Description
MEMS OSC VCXO 74.17582MHZ LVDS
Detailed Description
74.17582 MHz VCXO LVDS Oscillator 3.3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
74.17582 MHz
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±45ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
EAR99
8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$12.88000$12.88
10$12.07400$120.74
50$11.67120$583.56
100$11.26860$1,126.86
500$10.86620$5,433.10
1,000$10.70522$10,705.22
1473-SIT3372AI-2E3-33NE74.175820D
1473-SIT3372AI-2E3-33NE74.175820E
SIT3372AI-2E3-33NE74.175820S
1473-SIT3372AI-2E3-33NE74.175820E-ND
1473-SIT3372AI-2E3-33NE74.175820D-ND
3417-SIT3372AI-2E3-33NE74.175820
SIT3372AI-2E3-33NE74.175820T
1473-SIT3372AI-2E3-33NE74.175820
1473-SIT3372AI-2E3-33NE74.175820X
1473-SIT3372AI-2E3-33NE74.175820T-ND
1473-SIT3372AI-2E3-33NE74.175820Y
SIT3372AI-2E3-33NE74.175820X
SIT3372AI-2E3-33NE74.175820Y
1473-SIT3372AI-2E3-33NE74.175820T
SIT3372AI-2E3-33NE74.175820G
SIT3372AI-2E3-33NE74.175820D
1473-SIT3372AI-2E3-33NE74.175820X-ND
SIT3372AI-2E3-33NE74.175820E
1473-SIT3372AI-2E3-33NE74.175820Y-ND
1