4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-2E3-28NH35.328000

Digi-Key Part Number
1473-SIT3372AI-2E3-28NH35.328000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-2E3-28NH35.328000
Supplier
Description
MEMS OSC VCXO 35.3280MHZ LVDS
Detailed Description
35.328 MHz VCXO LVDS Oscillator 2.8V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
35.328 MHz
Function
-
Output
LVDS
Voltage - Supply
2.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±145ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$12.70000$12.70
10$11.89800$118.98
50$11.50080$575.04
100$11.10410$1,110.41
500$10.70756$5,353.78
1,000$10.54894$10,548.94
Additional Resources
AttributeDescription
Other Names
SIT3372AI-2E3-28NH35.328000T
SIT3372AI-2E3-28NH35.328000S
SIT3372AI-2E3-28NH35.328000X
SIT3372AI-2E3-28NH35.328000Y
1473-SIT3372AI-2E3-28NH35.328000
1473-SIT3372AI-2E3-28NH35.328000T-ND
1473-SIT3372AI-2E3-28NH35.328000Y-ND
1473-SIT3372AI-2E3-28NH35.328000X-ND
1473-SIT3372AI-2E3-28NH35.328000Y
3417-SIT3372AI-2E3-28NH35.328000
1473-SIT3372AI-2E3-28NH35.328000X
1473-SIT3372AI-2E3-28NH35.328000T
SIT3372AI-2E3-28NH35.328000D
SIT3372AI-2E3-28NH35.328000E
SIT3372AI-2E3-28NH35.328000G
1473-SIT3372AI-2E3-28NH35.328000E
1473-SIT3372AI-2E3-28NH35.328000D-ND
1473-SIT3372AI-2E3-28NH35.328000D
1473-SIT3372AI-2E3-28NH35.328000E-ND
Standard Package1