4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-2E3-25NC161.132810

Digi-Key Part Number
1473-SIT3372AI-2E3-25NC161.132810-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-2E3-25NC161.132810
Supplier
Description
MEMS OSC VCXO 161.13281MHZ LVDS
Detailed Description
161.13281 MHz VCXO LVDS Oscillator 2.5V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
161.13281 MHz
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$12.88000$12.88
10$12.07400$120.74
50$11.67120$583.56
100$11.26860$1,126.86
500$10.86620$5,433.10
1,000$10.70522$10,705.22
Additional Resources
AttributeDescription
Other Names
SIT3372AI-2E3-25NC161.132810T
SIT3372AI-2E3-25NC161.132810S
SIT3372AI-2E3-25NC161.132810Y
SIT3372AI-2E3-25NC161.132810X
1473-SIT3372AI-2E3-25NC161.132810D
1473-SIT3372AI-2E3-25NC161.132810E
1473-SIT3372AI-2E3-25NC161.132810X
1473-SIT3372AI-2E3-25NC161.132810Y
SIT3372AI-2E3-25NC161.132810E
1473-SIT3372AI-2E3-25NC161.132810X-ND
SIT3372AI-2E3-25NC161.132810D
1473-SIT3372AI-2E3-25NC161.132810Y-ND
SIT3372AI-2E3-25NC161.132810G
1473-SIT3372AI-2E3-25NC161.132810T
1473-SIT3372AI-2E3-25NC161.132810T-ND
1473-SIT3372AI-2E3-25NC161.132810
1473-SIT3372AI-2E3-25NC161.132810E-ND
1473-SIT3372AI-2E3-25NC161.132810D-ND
3417-SIT3372AI-2E3-25NC161.132810
Standard Package1