4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-2E2-25NY10.240000

Digi-Key Part Number
1473-SIT3372AI-2E2-25NY10.240000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-2E2-25NY10.240000
Supplier
Description
MEMS OSC VCXO 10.2400MHZ LVDS
Detailed Description
10.24 MHz VCXO LVDS Oscillator 2.5V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
10.24 MHz
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±770ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
EAR99
8542.39.0001
All prices are in SGD
Strip
QtyUnit PriceExt Price
1$16.59000$16.59
10$15.55200$155.52
50$15.03440$751.72
100$14.51600$1,451.60
500$13.99762$6,998.81
1,000$13.79026$13,790.26
SIT3372AI-2E2-25NY10.240000T
SIT3372AI-2E2-25NY10.240000S
1473-SIT3372AI-2E2-25NY10.240000
1473-SIT3372AI-2E2-25NY10.240000Y-ND
SIT3372AI-2E2-25NY10.240000X
1473-SIT3372AI-2E2-25NY10.240000X-ND
1473-SIT3372AI-2E2-25NY10.240000X
1473-SIT3372AI-2E2-25NY10.240000Y
1473-SIT3372AI-2E2-25NY10.240000T
1473-SIT3372AI-2E2-25NY10.240000D-ND
1473-SIT3372AI-2E2-25NY10.240000E-ND
3417-SIT3372AI-2E2-25NY10.240000
SIT3372AI-2E2-25NY10.240000D
1473-SIT3372AI-2E2-25NY10.240000T-ND
SIT3372AI-2E2-25NY10.240000E
SIT3372AI-2E2-25NY10.240000G
SIT3372AI-2E2-25NY10.240000Y
1473-SIT3372AI-2E2-25NY10.240000D
1473-SIT3372AI-2E2-25NY10.240000E
1