cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMLHK111-1RLS4-63-10.0-AD-01-V

Digi-Key Part Number
IMLHK111-1RLS4-63-10.0-AD-01-V-ND
Manufacturer
Manufacturer Product Number
IMLHK111-1RLS4-63-10.0-AD-01-V
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A 415 V AC 80 V DC Lever Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
5A
Voltage Rating - AC
415 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
California Prop 65
Warning Information
All prices are in SGD
Bulk
QtyUnit PriceExt Price
3$371.85333$1,115.56
Additional Resources
AttributeDescription
Standard Package3