E1756 | |
---|---|
DigiKey Part Number | 4008-E1756-ND |
Manufacturer | |
Manufacturer Product Number | E1756 |
Description | INDUCTIVE SENSOR 264VAC 500MA XS |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | - | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | - | |
Voltage - Supply | 264VAC | |
Termination Style | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded |