
BA3830F-E2 | |
|---|---|
DigiKey Part Number | BA3830F-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA3830F-E2 |
Description | IC FILTER BAND PASS 18SOP |
Customer Reference | |
Detailed Description | Filter IC Band Pass Order 18-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 8V |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 18-SOIC (0.213", 5.40mm Width) |
Part Status Obsolete | Supplier Device Package 18-SOP |
Filter Type Band Pass | Base Product Number |
Number of Filters 6 |

