48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F7016934AFP-C#AA1

DigiKey Part Number
559-R7F7016934AFP-C#AA1-ND
Manufacturer
Manufacturer Product Number
R7F7016934AFP-C#AA1
Description
IC MCU 32BIT 1MB FLASH 48LQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RH850G3KH RH850/F1x Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RH850G3KH
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
160K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 4x10b, 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$19.60000$19.60
10$15.46500$154.65
25$14.43080$360.77
100$13.29540$1,329.54
250$12.75420$3,188.55
500$12.42798$6,213.99
1,000$12.15947$12,159.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$19.60000
Unit Price with VAT:$21.36400