cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT900020

Digi-Key Part Number
DT900020-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
DT900020
Supplier
Description
TACHOMETER LCD 5 CHAR 3.6V PNL
Detailed Description
Tachometer Battery, 3.6VDC, 6 ~ 28VDC (Backlight) Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Part Status
Obsolete
Type
Tachometer
Operating Mode
Up
Count Rate
-
Time Format
-
Number of Characters Per Row
5
Display Type
LCD - Red Characters, Backlight
Display Characters - Height
0.459" (11.68mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
Battery, 3.6VDC, 6 ~ 28VDC (Backlight)
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 68.00mm x 33.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 75°C
Weight
0.207 lb (93.89 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9030.33.3400