CUB7Pxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUB7P320

Digi-Key Part Number
RLC304-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
CUB7P320
Supplier
Description
COUNTER LCD 8 CHAR 3.6V PANEL MT
Detailed Description
Totalizer Battery, 3.6VDC, 6 ~ 28VDC (Backlight) Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Box
Part Status
Obsolete
Type
Totalizer
Operating Mode
Up
Count Rate
30Hz
Time Format
-
Number of Characters Per Row
8
Display Type
LCD - Red Characters, Backlight
Display Characters - Height
0.350" (8.90mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
Battery, 3.6VDC, 6 ~ 28VDC (Backlight)
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9029.10.8000
Additional Resources
AttributeDescription
Other Names
CUB7P320-ND
RLC304
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LC2H-F-FV-30Panasonic Industrial Automation Sales21110-2480-ND$142.12000Similar