cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBLUSB4K

Digi-Key Part Number
CBLUSB4K-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
CBLUSB4K
Supplier
Description
USB CONV + CBLPRO4K
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
- Cable Assembly Red Lion Kadet Series -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Active
Process Side Connection
-
Control Side Connection
-
Specifications
-
Number of Positions
-
Length
-
For Use With/Related Products
Red Lion Kadet Series
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$244.39000$244.39
Additional Resources
AttributeDescription
Standard Package1