N-TRON Series_305FX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

305FXE-N-ST-80

Digi-Key Part Number
305FXE-N-ST-80-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
305FXE-N-ST-80
Supplier
Description
NETWORK SWITCH-ADVANCED 5 PORT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Network Switch - Advanced 5 Ports -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Active
Type
Switch - Advanced
Configuration
Fixed
Number of Ports
5
Copper Ports
4
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
10 ~ 30VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8517.62.0020
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$2,432.50000$2,432.50
Additional Resources
AttributeDescription
Standard Package1