Rafix-22-Keylock-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30245.2110300

Digi-Key Part Number
1.30245.2110300-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30245.2110300
Supplier
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Customer Reference
Product Attributes
Type
Description
Select
Category
RAFI USA
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Panel Cutout Dimensions
22.3mm (Round)
1 (Unlimited)
EAR99
8536.50.9065
1.30.245.211/0300
1.30245.211//0300
2