cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30240.1010608

Digi-Key Part Number
1.30240.1010608-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30240.1010608
Supplier
Description
RAFIX 22 QR PUSHBUTTON BL
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Customer Reference
Product Attributes
Type
Description
Select
Category
RAFI USA
Bulk
Part Status
Obsolete
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Panel Cutout Dimensions
22.3mm (Round)
EAR99
8536.50.9031
1.30.240.101/0608
1302401010608
10