cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30240.0011401

Digi-Key Part Number
1.30240.0011401-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30240.0011401
Supplier
Description
RAFIX 22 QR PUSHBUTTON ILLUMINAB
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Yellow
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Obsolete
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Yellow
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Other Names
1.30.240.001/1401
1302400011401
Standard Package10