cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.15108.9810000

Digi-Key Part Number
1.15108.9810000-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.15108.9810000
Supplier
Description
LUMOTAST 75 IP65 PUSHBUTTON ROUN
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
4A (AC), 200mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
230 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.9033
Additional Resources
AttributeDescription
Other Names
1.15.108.981/0000
1151089810000
Standard Package5