M0944-A-2-B | |
---|---|
DigiKey Part Number | 1772-M0944-A-2-B-ND |
Manufacturer | |
Manufacturer Product Number | M0944-A-2-B |
Description | METRIC ROUND SWAGE SPACERPLAIN B |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2 Brass 0.594" (15.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.087" (2.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 0.469" (11.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |